Maxim Integrated Line Transceiver, 3 State, 8-Pin SO-16

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
191-3195
Mfr. Part No.:
MAX14787EGSA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Line Transceiver

Logic Family

CMOS

Logic Function

Transceiver

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

3 State

Mount Type

Surface

Package Type

SO-16

Pin Count

8

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

-20mA

Maximum Propagation Delay Time @ CL

1ms

Maximum Low Level Output Current

20mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

MAX14787E

Standards/Approvals

No

Automotive Standard

No

Supply Current

4mA

Flexibility

Use in Full-Duplex or Half-Duplex Applications

Wide 3.0V to 5.5V Supply Voltage Range

Available with 500kbps and 25Mbps Speed Options

Available in 8-Pin and 14-Pin SO and TSSOP Packages

Optimized for Performance in Harsh Industrial Environments

±35kV ESD (HBM) Protection on I/O Ports

Extended Operating Temperature Range

Slew-Rate Limited Outputs (MAX14784E/MAX14787E)

Integrated Receiver Deglitch Filter Increases Noise Immunity (MAX14784E/MAX14787E/)

Short-Circuit Protected Outputs

True Fail-Safe Receiver

Thermal Shutdown

¼-Unit Load Allows up to 128 Transceivers on the Bus

Applications

Encoder Interfaces

HVAC Control Systems

Motion Controllers

Utility Meters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy