Maxim Integrated MAX250CSD+ Line Transceiver, CMOS, Inverting, 14-Pin SOIC
- RS Stock No.:
- 189-9681
- Mfr. Part No.:
- MAX250CSD+
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 2 units)*
€12.36
(exc. VAT)
€15.20
(inc. VAT)
- Final 492 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €6.18 | €12.36 |
*price indicative
- RS Stock No.:
- 189-9681
- Mfr. Part No.:
- MAX250CSD+
- Manufacturer:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Logic Family | CMOS/TTL | |
| Product Type | Line Transceiver | |
| Logic Function | Converter, Driver, Line Driver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | CMOS | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 6V | |
| Maximum High Level Output Current | -5μA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Low Level Output Current | -12μA | |
| Maximum Operating Temperature | 70°C | |
| Series | MAX250 | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Length | 8.75mm | |
| Supply Current | 2.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Logic Family CMOS/TTL | ||
Product Type Line Transceiver | ||
Logic Function Converter, Driver, Line Driver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type CMOS | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 14 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 6V | ||
Maximum High Level Output Current -5μA | ||
Minimum Operating Temperature 0°C | ||
Maximum Low Level Output Current -12μA | ||
Maximum Operating Temperature 70°C | ||
Series MAX250 | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Length 8.75mm | ||
Supply Current 2.5mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
RS-232 Dual Transmitters/Receivers, Maxim Integrated
Applications
RS-232 Line Drivers and Receivers
Note
Related links
- Maxim Integrated Line Transceiver Inverting, 14-Pin SOIC
- Maxim Integrated MAX3089EESD+ Line Transceiver Inverting, 14-Pin SOIC
- Maxim Integrated MAX251CSD+ Line Transceiver Inverting, 14-Pin SOIC
- Maxim Integrated MAX1489EESD+ Line Transceiver Inverting, 14-Pin SOIC
- Maxim Integrated MAX3080CSD+ Line Transceiver Inverting, 14-Pin SOIC
- Maxim Integrated MAX3086CSD+ Line Transceiver Inverting, 14-Pin SOIC
- Maxim Integrated MAX251CPD+ Line Transceiver Inverting, 14-Pin PDIP
- Maxim Integrated MAX1488ECSD+ Line Transmitter Inverting, 14-Pin SOIC
