Maxim Integrated MAX1489EESD+ Line Transceiver, CMOS, Inverting, 14-Pin SOIC

Subtotal (1 pack of 5 units)*

€9.46

(exc. VAT)

€11.64

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 555 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +€1.892€9.46

*price indicative

Packaging Options:
RS Stock No.:
190-6983
Mfr. Part No.:
MAX1489EESD+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Logic Family

CMOS/TTL

Product Type

Line Transceiver

Logic Function

Receiver, Driver, Converter, Line Driver

IC Type

Line Transceiver IC

Input Type

Single Ended

Output Type

CMOS

Polarity

Inverting

Mount Type

Surface

Package Type

SOIC

Pin Count

14

Minimum Supply Voltage

-0.3V

Maximum High Level Output Current

60mA

Maximum Supply Voltage

7V

Maximum Low Level Output Current

-35mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

4μs

Maximum Operating Temperature

85°C

Length

8.75mm

Standards/Approvals

No

Width

6.2mm

Series

MAX1489E

Height

1.75mm

Automotive Standard

No

Supply Current

260μA

COO (Country of Origin):
PH
Enhanced ESD Protection:

±15kV—Human Body Model

±8kV Contact Discharge

±15kV Air-Gap Discharge

Latchup Free During an ESD Event

Low 350μA Supply Current

Input Hysteresis and Time-Domain Filtering Eliminate the Need for External Filtering

Stable Input Thresholds

Pin Compatible with MC1489, MC14C89, SN75189, SN75C189, DS1489, and DS14C89

Applications/Uses

Interfacing Data Terminal Equipment (DTE) with Data Circuit-Terminating Equipment (DCE)

Modems

PC Motherboards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy