Maxim Integrated MAX13430EEUB+ RS485 Transceiver, Differential, Logic, Non-Inverting, 10-Pin μMAX

Subtotal (1 pack of 5 units)*

€38.52

(exc. VAT)

€47.38

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 735 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +€7.704€38.52

*price indicative

Packaging Options:
RS Stock No.:
189-9607
Mfr. Part No.:
MAX13430EEUB+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Logic Family

CMOS

Product Type

RS485 Transceiver

Logic Function

Transceiver

IC Type

Line Transceiver IC

Number of Channels

1

Input Type

Differential

Output Type

Differential, Logic

Polarity

Non-Inverting

Mount Type

Surface

Package Type

μMAX

Minimum Supply Voltage

3V

Pin Count

10

Maximum High Level Output Current

-1mA

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

800ns

Maximum Low Level Output Current

1mA

Maximum Operating Temperature

85°C

Height

3mm

Series

MAX13430E-MAX13433E

Width

3mm

Standards/Approvals

IEC 61000-4-2, EIA/TIA/RS-485, RoHS

Length

3mm

Automotive Standard

AEC-Q100

Supply Current

2mA

COO (Country of Origin):
US

RS-485 Single Transmitters/Receivers, 3.3V to 5V, Maxim Integrated


RS-485 Line Drivers and Receivers


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy