Maxim Integrated MAX3221CUE+ Line Transceiver, BiCMOS, Inverting, 16-Pin TSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
190-1136
Mfr. Part No.:
MAX3221CUE+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Line Transceiver

Output Type

BiCMOS

Polarity

Inverting

Pin Count

16

Package Type

TSSOP

Automotive Standard

No

Height

1.1 mm

IC Type

Line Transceiver IC

Input Type

Single Ended

Length

5.1 mm

Logic Family

CMOS/TTL

Logic Function

Line Driver, Driver, Converter

Maximum High Level Output Current

60 mA

Maximum Low Level Output Current

35 mA

Maximum Operating Temperature

70 °C

Maximum Propagation Delay Time @ CL

0.3 μs

Maximum Supply Voltage

5.5 V

Minimum Operating Temperature

0 °C

Minimum Supply Voltage

3 V

Mount Type

Surface

Series

MAX3221

Standards/Approvals

No

Supply Current

1 μA

Width

6.55 mm

RS-232 Single Transmitters/Receivers, Maxim Integrated


RS-232 Line Drivers and Receivers


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy