Maxim Integrated MAX3032EEUE+ 4-Channel Line Transceiver, BiCMOS, Inverting, 16-Pin TSSOP
- RS Stock No.:
- 190-6977
- Mfr. Part No.:
- MAX3032EEUE+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-6977
- Mfr. Part No.:
- MAX3032EEUE+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Channels | 4 | |
| Product Type | Line Transceiver | |
| Output Type | BiCMOS | |
| Polarity | Inverting | |
| Pin Count | 16 | |
| Package Type | TSSOP | |
| Automotive Standard | No | |
| Height | 1.1 mm | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Length | 5.1 mm | |
| Logic Family | BiCMOS | |
| Logic Function | Transmitter | |
| Maximum High Level Output Current | 150 mA | |
| Maximum Low Level Output Current | -150 mA | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Propagation Delay Time @ CL | 16 ns | |
| Maximum Supply Voltage | 6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | -0.3 V | |
| Mount Type | Surface | |
| Series | MAX3032E | |
| Standards/Approvals | No | |
| Supply Current | 100 μA | |
| Width | 6.55 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Channels 4 | ||
Product Type Line Transceiver | ||
Output Type BiCMOS | ||
Polarity Inverting | ||
Pin Count 16 | ||
Package Type TSSOP | ||
Automotive Standard No | ||
Height 1.1 mm | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Length 5.1 mm | ||
Logic Family BiCMOS | ||
Logic Function Transmitter | ||
Maximum High Level Output Current 150 mA | ||
Maximum Low Level Output Current -150 mA | ||
Maximum Operating Temperature 85 °C | ||
Maximum Propagation Delay Time @ CL 16 ns | ||
Maximum Supply Voltage 6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage -0.3 V | ||
Mount Type Surface | ||
Series MAX3032E | ||
Standards/Approvals No | ||
Supply Current 100 μA | ||
Width 6.55 mm | ||
- COO (Country of Origin):
- TH
±15kV ESD Protection on Tx Outputs
Hot-Swap Functionality
Guaranteed 20Mbps Data Rate (MAX3030E, MAX3032E)
Slew-Rate-Controlled 2Mbps Data Rate (MAX3031E, MAX3033E)
Available in 16-Pin TSSOP and Narrow SO Packages
Low-Power Design (<330μW, VCC = 3.3V Static)
+3.3V Operation
Industry-Standard Pinout
Thermal Shutdown
Applications/Uses
Industrial PLCs
Motor Control
Telecom Backplanes
V.11/X.21 Interface
Related links
- Maxim Integrated 4-Channel Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated MAX3042BEUE+ 4-Channel Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated MAX3041EUE+ 4-Channel Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated 4-Channel Line Transceiver Inverting, 16-Pin QSOP
- Maxim Integrated MAX3095EEE+ 4-Channel Line Transceiver Inverting, 16-Pin QSOP
- Maxim Integrated 4-Channel Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated MAX3040CSE+ 4-Channel Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated MAX3042BCSE+ 4-Channel Line Transceiver Inverting, 16-Pin SOIC
