Maxim Integrated MAX3042BCSE+ 4-Channel Line Transceiver, BiCMOS, Inverting, 16-Pin SOIC
- RS Stock No.:
- 191-4687
- Mfr. Part No.:
- MAX3042BCSE+
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 2 units)*
€6.58
(exc. VAT)
€8.10
(inc. VAT)
- Final 30 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €3.29 | €6.58 |
*price indicative
- RS Stock No.:
- 191-4687
- Mfr. Part No.:
- MAX3042BCSE+
- Manufacturer:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Logic Family | CMOS/TTL | |
| Product Type | Line Transceiver | |
| Logic Function | Transmitter | |
| IC Type | Line Transceiver IC | |
| Number of Channels | 4 | |
| Input Type | Differential | |
| Output Type | BiCMOS | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 7V | |
| Maximum High Level Output Current | 250mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 40ns | |
| Maximum Low Level Output Current | 25mA | |
| Maximum Operating Temperature | 70°C | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Height | 1.75mm | |
| Series | MAX3042 | |
| Automotive Standard | No | |
| Supply Current | 2mA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Logic Family CMOS/TTL | ||
Product Type Line Transceiver | ||
Logic Function Transmitter | ||
IC Type Line Transceiver IC | ||
Number of Channels 4 | ||
Input Type Differential | ||
Output Type BiCMOS | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 7V | ||
Maximum High Level Output Current 250mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 40ns | ||
Maximum Low Level Output Current 25mA | ||
Maximum Operating Temperature 70°C | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Length 10mm | ||
Height 1.75mm | ||
Series MAX3042 | ||
Automotive Standard No | ||
Supply Current 2mA | ||
- COO (Country of Origin):
- TH
Related links
- Maxim Integrated 4-Channel Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated MAX3040CSE+ 4-Channel Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated MAX3045BCSE+ 4-Channel Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated 4-Channel Line Transceiver Inverting, 16-Pin QSOP
- Maxim Integrated 4-Channel Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated MAX3095EEE+ 4-Channel Line Transceiver Inverting, 16-Pin QSOP
- Maxim Integrated MAX3042BEUE+ 4-Channel Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated MAX3032EEUE+ 4-Channel Line Transceiver Inverting, 16-Pin TSSOP
