Maxim Integrated MAX3323EEPE+ Line Transceiver, CMOS/TTL, Inverting, 16-Pin DIP

Subtotal (1 pack of 2 units)*

€35.93

(exc. VAT)

€44.19

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • 4 left, ready to ship from another location
  • Final 82 unit(s) shipping from 25 November 2026
Units
Per unit
Per Pack*
2 +€17.965€35.93

*price indicative

Packaging Options:
RS Stock No.:
190-7298
Mfr. Part No.:
MAX3323EEPE+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Logic Family

CMOS

Product Type

Line Transceiver

Logic Function

Driver & Receiver

IC Type

Line Transceiver IC

Input Type

Single Ended

Output Type

CMOS/TTL

Polarity

Inverting

Mount Type

Through Hole

Package Type

DIP

Pin Count

16

Minimum Supply Voltage

3V

Maximum High Level Output Current

-1mA

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

150ns

Maximum Low Level Output Current

1.6mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MAX3323E

Width

8.26mm

Standards/Approvals

No

Length

19.43mm

Height

4.58mm

Supply Current

1mA

Automotive Standard

No

COO (Country of Origin):
PH
Pin-Selectable 5kΩ/High-Impedance Receivers

Transmitter Outputs Three-Stated by Logic Control

VL Pin for Compatibility with Mixed Voltage Systems

1Tx/1Rx (MAX3323E) or 2Tx/2Rx (MAX3322E) Versions

250kbps Data Rate

1μA Low-Power Shutdown

±15kV—Human Body Model

±8kV Contact Discharge

±15kV Air-Gap Discharge

Applications

Bar-Code Scanners

Data Splitters

Industrial Data Acquisition

Video Security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy