Maxim Integrated 4-Channel Line Transceiver, BiCMOS, Inverting, 16-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
191-4267
Mfr. Part No.:
MAX3042BCSE+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Logic Family

CMOS/TTL

Product Type

Line Transceiver

Logic Function

Transmitter

IC Type

Line Transceiver IC

Number of Channels

4

Input Type

Differential

Output Type

BiCMOS

Polarity

Inverting

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

-0.3V

Pin Count

16

Maximum High Level Output Current

250mA

Maximum Supply Voltage

7V

Maximum Propagation Delay Time @ CL

40ns

Maximum Low Level Output Current

25mA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

6.2mm

Series

MAX3042

Height

1.75mm

Length

10mm

Standards/Approvals

No

Supply Current

2mA

Automotive Standard

No

ESD Protection: ±10kV—Human Body Model

Single +5V Operation

Guaranteed Device-to-Device Skew (MAX3040/MAX3041/MAX3043/MAX3044)

Pin-Compatible with 'SN75174, '26LS31C and LTC487

Hot-Swappable for Telecom Applications

Up to 20Mbps Data Rate (MAX3042B/MAX3045B)

Slew-Rate Limited (Data Rates at 2.5Mbps and 250kbps)

2nA Low-Power Shutdown Mode

1mA Operating Supply Current

±2kV EFT Fast Transient Burst Immunity

Level 2 Surge Immunity, Unshielded Cable Model

Ultra-Small 16-Pin TSSOP, 16-Pin Narrow SO, and Wide 16-Pin SO

Applications/Uses

Handheld Equipment

Industrial Motor Control

Industrial PLCs

Networking

Telecommunications Equipment

Transmitter for ESD-Sensitive Applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy