Renesas Electronics ISL32601EFUZ-T7A Line Transceiver, Differential, 8-Pin MSOP
- RS Stock No.:
- 196-8635
- Mfr. Part No.:
- ISL32601EFUZ-T7A
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-8635
- Mfr. Part No.:
- ISL32601EFUZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | TTL, CMOS | |
| IC Type | Transceiver | |
| Input Type | Differential | |
| Output Type | Differential | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Minimum Supply Voltage | -7V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 12V | |
| Maximum Propagation Delay Time @ CL | 1.5ms | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 850μm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Width | 4.9mm | |
| Series | ISL32601E | |
| Automotive Standard | No | |
| Supply Current | 100μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function TTL, CMOS | ||
IC Type Transceiver | ||
Input Type Differential | ||
Output Type Differential | ||
Mount Type Surface | ||
Package Type MSOP | ||
Minimum Supply Voltage -7V | ||
Pin Count 8 | ||
Maximum Supply Voltage 12V | ||
Maximum Propagation Delay Time @ CL 1.5ms | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Height 850μm | ||
Standards/Approvals No | ||
Length 3mm | ||
Width 4.9mm | ||
Series ISL32601E | ||
Automotive Standard No | ||
Supply Current 100μA | ||
The Renesas ISL3260 series is ±15kV IEC61000 ESD protected, micro-power, wide supply range transceivers for differential communication. These transceivers have very low bus currents, so they present less than a 1/8 unit load to the bus. Hot plug circuitry ensures that the Tx and Rx outputs remain in a high impedance state while the power supply stabilizes. This transceiver family uses slew rate limited drivers, which reduce EMI, and minimize reflections from improperly terminated
transmission lines or from unterminated stubs in multidrop and multipoint applications.
Symmetrical switching thresholds for less duty cycle distortion
Up to 65mV hysteresis for improved noise immunity
Data rates from 128kbps to 460kbps
Specified for +125°C operation
Related links
- Renesas Electronics ISL32601EFUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32432EIUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32601EFBZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32603EFUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32455EIUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL3179EIUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32452EIUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL3179EFBZ-T7A Line Transceiver 8-Pin SOIC
