Renesas Electronics ISL3280EIHZ-T Line Transceiver, Differential, Bipolar, 5-Pin SOT-23
- RS Stock No.:
- 196-8641
- Mfr. Part No.:
- ISL3280EIHZ-T
- Manufacturer:
- Renesas Electronics
Subtotal (1 reel of 3000 units)*
€2,355.00
(exc. VAT)
€2,898.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.785 | €2,355.00 |
*price indicative
- RS Stock No.:
- 196-8641
- Mfr. Part No.:
- ISL3280EIHZ-T
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | CMOS, TTL | |
| IC Type | Transceiver | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Bipolar | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Minimum Supply Voltage | -7V | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 12V | |
| Maximum Propagation Delay Time @ CL | 60ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3mm | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Series | ISL3280E | |
| Automotive Standard | No | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function CMOS, TTL | ||
IC Type Transceiver | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Bipolar | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Minimum Supply Voltage -7V | ||
Pin Count 5 | ||
Maximum Supply Voltage 12V | ||
Maximum Propagation Delay Time @ CL 60ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3mm | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Width 3mm | ||
Series ISL3280E | ||
Automotive Standard No | ||
Supply Current 500μA | ||
The Renesas ISL328 series is ±16.5kV IEC61000 ESD Protected, 3.0V to 5.5V powered, single receivers that meet both the RS-485 and RS-422 standards for balanced communication. These receivers have very low bus currents (+125μA/-100μA), so they present a true 1/8 unit load to the RS-485 bus. Receiver inputs feature a Full Fail-Safe design, which ensures a logic high Rx output if Rx inputs are floating, shorted, or terminated but undriven.
High data rates up to 20Mbps
Low quiescent supply current of maximum 500μA
Very low shutdown supply current maximum 20μA
7V to +12V common mode input voltage range
Related links
- Renesas Electronics ISL3280EIHZ-T Line Transceiver Bipolar, 5-Pin SOT-23
- Renesas Electronics ISL3280EFHZ-T7A Line Transceiver Bipolar, 5-Pin SOT-23
- Renesas Electronics ISL3283EIHZ-T Line Transceiver Bipolar, 6-Pin SOT-23
- Renesas Electronics ISL3281EIHZ-T7A Line Transceiver Bipolar, 6-Pin SOT-23
- Renesas Electronics ISL3280EIHZ-T7A Line Transceiver, 5-Pin 5LD SOT-23
- Renesas Electronics ISL83485IBZ Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL3283EFHZ-T Line Transceiver Non-Inverting, 6-Pin SOT-23
- Renesas Electronics ISL3295EIHZ-T Line Transceiver Bipolar, 6-Pin SOT-23
