Renesas Electronics HIN202CBNZ 2-Channel Line Transceiver, 3 State, 16-Pin SOIC
- RS Stock No.:
- 235-5232
- Mfr. Part No.:
- HIN202CBNZ
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.73
(exc. VAT)
€10.74
(inc. VAT)
In Stock
- 2,660 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.873 | €8.73 | - |
| 100 - 240 | €0.836 | €8.36 | 4% |
| 250 - 490 | €0.804 | €8.04 | 7% |
| 500 - 990 | €0.768 | €7.68 | 12% |
| 1000 + | €0.742 | €7.42 | 15% |
*price indicative
- RS Stock No.:
- 235-5232
- Mfr. Part No.:
- HIN202CBNZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| Number of Channels | 2 | |
| IC Type | Transceiver IC | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5V | |
| Maximum Propagation Delay Time @ CL | 10μs | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 10mm | |
| Height | 1.75mm | |
| Series | HIN202 | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Supply Current | 5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
Number of Channels 2 | ||
IC Type Transceiver IC | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum Supply Voltage 5V | ||
Maximum Propagation Delay Time @ CL 10μs | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 10mm | ||
Height 1.75mm | ||
Series HIN202 | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Supply Current 5mA | ||
Automotive Standard No | ||
The Renesas Electronics HIN202 RS-232 transmitters/receivers Interface circuits meet all ElA RS-232E and V.28 specifications, and are particularly suited for those applications where +/-12V is not available.
Meets All RS-232E and V.28 Specifications
High data rate is 120kbit/s
Requires only single +5V power supply
On-board voltage doubler/inverter
Low power consumption (Typ) is 5mA
Low power shutdown function (Typ) is 1μA
Three-state TTL/CMOS receiver outputs
Related links
- Renesas Electronics HIN202CBNZ 2-Channel Line Transceiver 16-Pin SOIC
- Renesas Electronics HIN202CBNZ-T Line Transmitter 16-Pin SOIC
- Renesas Electronics HIN232CBZ Line Transceiver 16-Pin SOIC W
- Renesas Electronics ICL3232ECBZ Line Transceiver Non-Inverting, 16-Pin SOIC
- Texas Instruments 4-Channel Line Interface 16-Pin SOIC
- Texas Instruments 4-Channel Line Receiver 16-Pin SOIC
- Texas Instruments AM26C32ID 4-Channel Line Receiver 16-Pin SOIC
- Texas Instruments DS26C31TMX/NOPB 4-Channel Line Interface 16-Pin SOIC
