Texas Instruments SN74HC244NSR 8-Channel Buffer, 3 State, Non-Inverting, 20-Pin SO
- RS Stock No.:
- 249-4985
- Mfr. Part No.:
- SN74HC244NSR
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€14.67
(exc. VAT)
€18.05
(inc. VAT)
In Stock
- Plus 1,550 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.587 | €14.68 |
| 50 - 75 | €0.576 | €14.40 |
| 100 - 225 | €0.45 | €11.25 |
| 250 - 975 | €0.42 | €10.50 |
| 1000 + | €0.408 | €10.20 |
*price indicative
- RS Stock No.:
- 249-4985
- Mfr. Part No.:
- SN74HC244NSR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buffer | |
| Logic Family | HC | |
| Logic Function | CMOS | |
| IC Type | Octal Buffer & Line Driver IC | |
| Number of Channels | 8 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SO | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 6V | |
| Maximum High Level Output Current | -7.8mA | |
| Maximum Low Level Output Current | 7.8mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2mm | |
| Standards/Approvals | RoHS | |
| Length | 5.3mm | |
| Width | 12.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buffer | ||
Logic Family HC | ||
Logic Function CMOS | ||
IC Type Octal Buffer & Line Driver IC | ||
Number of Channels 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SO | ||
Minimum Supply Voltage 2V | ||
Pin Count 20 | ||
Maximum Supply Voltage 6V | ||
Maximum High Level Output Current -7.8mA | ||
Maximum Low Level Output Current 7.8mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2mm | ||
Standards/Approvals RoHS | ||
Length 5.3mm | ||
Width 12.6mm | ||
Automotive Standard No | ||
Related links
- Texas Instruments 8-Channel Buffer Non-Inverting, 20-Pin SO
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Texas Instruments SN74LS244DW 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Texas Instruments SN74ALS541N 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Nexperia 74HC541D 3 State 20-Pin SO-16
- onsemi MC74HC541ADWG 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Nexperia 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi MC74VHCT244ADWRG 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
