Texas Instruments SN75ALS180N Dual Buffer & Line Driver, Differential, Non-Inverting, 14-Pin PDIP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

€112.75

(exc. VAT)

€138.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
25 - 25€4.51€112.75
50 - 100€4.284€107.10
125 - 225€4.059€101.48
250 +€3.833€95.83

*price indicative

RS Stock No.:
252-8557
Mfr. Part No.:
SN75ALS180N
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Dual Buffer & Line Driver

Logic Function

Driver & Receiver

Number of Channels

1

IC Type

Differential Driver

Input Type

Differential

Output Type

Differential

Polarity

Non-Inverting

Mount Type

Through Hole

Package Type

PDIP

Minimum Supply Voltage

4.75V

Pin Count

14

Maximum Supply Voltage

5.25V

Maximum High Level Output Current

-60mA

Maximum Low Level Output Current

60mA

Minimum Operating Temperature

0°C

Maximum Propagation Delay Time @ CL

19ns

Maximum Operating Temperature

70°C

Width

4mm

Height

1.75mm

Standards/Approvals

RoHS

Length

8.75mm

Supply Current

30mA

Automotive Standard

No

Related links