Renesas Electronics ISL32455EIUZ-T7A Line Transceiver, Differential, 8-Pin MSOP
- RS Stock No.:
- 256-1598
- Mfr. Part No.:
- ISL32455EIUZ-T7A
- Manufacturer:
- Renesas Electronics
Subtotal (1 reel of 250 units)*
€1,072.75
(exc. VAT)
€1,319.50
(inc. VAT)
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €4.291 | €1,072.75 |
*price indicative
- RS Stock No.:
- 256-1598
- Mfr. Part No.:
- ISL32455EIUZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | BiCMOS | |
| Logic Function | Transceiver | |
| Number of Channels | 1 | |
| IC Type | Transceiver | |
| Input Type | RS422/RS485 | |
| Output Type | Differential | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum High Level Output Current | 4.5mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 2.1mA | |
| Maximum Operating Temperature | 85°C | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Height | 1.1mm | |
| Series | ISL32455E | |
| Automotive Standard | No | |
| Supply Current | 2.1mA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family BiCMOS | ||
Logic Function Transceiver | ||
Number of Channels 1 | ||
IC Type Transceiver | ||
Input Type RS422/RS485 | ||
Output Type Differential | ||
Package Type MSOP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum High Level Output Current 4.5mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 2.1mA | ||
Maximum Operating Temperature 85°C | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Height 1.1mm | ||
Series ISL32455E | ||
Automotive Standard No | ||
Supply Current 2.1mA | ||
The Renesas RS-485/RS-422 Transceiver is 3.3V to 5V powered, fault protected, extended common-mode range differential transceivers for balanced communication. The RS-485 bus pins, driver outputs and receiver inputs are protected against overvoltage's up to ±40V and against ±15kV ESD strikes. Additionally, these transceivers operate in environments with common-mode voltages up to ±15V (exceeds the RS-485 requirement), making this RS-485 family one of the most robust on the market.
±15kV HBM ESD protection on RS-485 bus pins
Wide supply range of 3V to 5.5V
1/4 unit load for up to 128 devices on the bus
High transient overvoltage tolerance of ±60V
Full fail-safe (open, short, terminated) RS-485 receivers
Choice of RS-485 data rates of 250kbps or 1Mbps
Pb-free (RoHS compliant)
Related links
- Renesas Electronics ISL32455EIUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32432EIUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL3179EIUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32601EFBZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32603EFUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32601EFUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32452EIUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics Line Transceiver 8-Pin MSOP
