Renesas Electronics ISL3281EIHZ-T Line Transceiver, Non-Inverting, 6-Pin SOT-23
- RS Stock No.:
- 256-1612
- Mfr. Part No.:
- ISL3281EIHZ-T
- Manufacturer:
- Renesas Electronics
Subtotal (1 reel of 3000 units)*
€2,343.00
(exc. VAT)
€2,883.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.781 | €2,343.00 |
*price indicative
- RS Stock No.:
- 256-1612
- Mfr. Part No.:
- ISL3281EIHZ-T
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | BiCMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Input Type | RS422/RS485 | |
| Polarity | Non-Inverting | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 500μA | |
| Maximum Low Level Output Current | 80μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.45mm | |
| Length | 2.9mm | |
| Series | ISL3281E | |
| Width | 1.6mm | |
| Standards/Approvals | IEC 61000, RoHS | |
| Automotive Standard | No | |
| Supply Current | 400μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family BiCMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Input Type RS422/RS485 | ||
Polarity Non-Inverting | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 500μA | ||
Maximum Low Level Output Current 80μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.45mm | ||
Length 2.9mm | ||
Series ISL3281E | ||
Width 1.6mm | ||
Standards/Approvals IEC 61000, RoHS | ||
Automotive Standard No | ||
Supply Current 400μA | ||
The Renesas RS-485/RS-422 Receiver is ±16.5kV IEC61000 ESD Protected, 3.0V to 5.5V powered, single receivers that meet both the RS-485 and RS-422 standards for balanced communication. These receivers have very low bus currents (+125μA/-100μA), so they present a true 1/8 unit load to the RS-485 bus. This allows up to 256 receivers on the network without violating the RS-485 specifications 32 unit load maximum and without using repeaters.
Pb-free (RoHS compliant)
Wide supply range of 3.0V to 5.5V
Specified for +125°C operation
True 1/8 unit load allows up to 256 devices on the bus
High data rates up to 20Mbps
Low quiescent supply current of 500μA (max)
Very low shutdown supply current is of 20μA (max)
Related links
- Renesas Electronics Line Transceiver Non-Inverting, 6-Pin SOT-23
- Renesas Electronics ISL3281EIHZ-T Line Transceiver 6-Pin SOT-23
- Renesas Electronics ISL3283EFHZ-T Line Transceiver Non-Inverting, 6-Pin SOT-23
- Renesas Electronics Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ISL3281EIHZ-T7A Line Transceiver Bipolar, 6-Pin SOT-23
- Renesas Electronics 2-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ICL3221IAZ-T Line Transceiver Non-Inverting, 16-Pin SSOP
