Renesas Electronics ISL3232EIRZ Line Transceiver, CMOS, 20-Pin QFN
- RS Stock No.:
- 262-7239
- Mfr. Part No.:
- ISL3232EIRZ
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€17.30
(exc. VAT)
€21.30
(inc. VAT)
Temporarily out of stock
- 540 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €3.46 | €17.30 | - |
| 10 - 20 | €3.122 | €15.61 | 9% |
| 25 - 115 | €2.942 | €14.71 | 14% |
| 120 - 295 | €2.544 | €12.72 | 26% |
| 300 + | €2.416 | €12.08 | 30% |
*price indicative
- RS Stock No.:
- 262-7239
- Mfr. Part No.:
- ISL3232EIRZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | BiCMOS | |
| Logic Function | Bus Transceiver | |
| IC Type | Transceiver | |
| Input Type | 3 State | |
| Output Type | CMOS | |
| Package Type | QFN | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 20 | |
| Maximum High Level Output Current | 5.5mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ISL3232 | |
| Length | 5mm | |
| Width | 5mm | |
| Standards/Approvals | RoHS, IEC61000-4-2 | |
| Height | 1mm | |
| Automotive Standard | No | |
| Supply Current | 125μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family BiCMOS | ||
Logic Function Bus Transceiver | ||
IC Type Transceiver | ||
Input Type 3 State | ||
Output Type CMOS | ||
Package Type QFN | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 20 | ||
Maximum High Level Output Current 5.5mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ISL3232 | ||
Length 5mm | ||
Width 5mm | ||
Standards/Approvals RoHS, IEC61000-4-2 | ||
Height 1mm | ||
Automotive Standard No | ||
Supply Current 125μA | ||
- COO (Country of Origin):
- MY
The Renesas Electronics line interface ICs provides a high output drive combined with the low bus input currents allows for connecting up to 512 transceivers on the same bus. The receiver inputs feature a full fail-safe design that turns the receiver outputs high when the bus inputs are open or shorted.
High transient overvoltage tolerance
Full fail-safe outputs
Related links
- Renesas Electronics ISL3232EIRZ Line Transceiver 20-Pin QFN
- Renesas Electronics ICL3222EIAZ-T Line Transceiver 20-Pin SSOP
- Renesas Electronics ISL81387IAZ-T Line Transceiver 20-Pin QFN
- Renesas Electronics ISL4223EIRZ-T7A Line Transceiver Inverting, 20-Pin QFN
- Renesas Electronics ICL3223EIVZ 20-Channel Line Transceiver 20-Pin TSSOP
- Maxim Integrated Line Transceiver Inverting, 20-Pin TQFN
- Maxim Integrated Line Transceiver Inverting, 20-Pin TSSOP
- Renesas Electronics ISL4221EIRZ Line Transceiver Inverting, 18-Pin QFN
