Renesas Electronics ISL83071EIBZA-T Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC
- RS Stock No.:
- 256-1655
- Mfr. Part No.:
- ISL83071EIBZA-T
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 50 more to save €19.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.85
(exc. VAT)
€15.80
(inc. VAT)
In Stock
- 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.57 | €12.85 | - |
| 50 - 95 | €2.182 | €10.91 | €19.40 |
| 100 - 245 | €1.87 | €9.35 | €70.00 |
| 250 - 995 | €1.762 | €8.81 | €202.00 |
| 1000 + | €1.322 | €6.61 | €1,248.00 |
*price indicative
- RS Stock No.:
- 256-1655
- Mfr. Part No.:
- ISL83071EIBZA-T
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | BiCMOS | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Input Type | RS422/RS485 | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 3.6V | |
| Maximum High Level Output Current | 125μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 80μA | |
| Maximum Operating Temperature | 85°C | |
| Series | ISL83071E | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Supply Current | 510μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family BiCMOS | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Input Type RS422/RS485 | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Package Type SOIC | ||
Minimum Supply Voltage 3V | ||
Pin Count 8 | ||
Maximum Supply Voltage 3.6V | ||
Maximum High Level Output Current 125μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 80μA | ||
Maximum Operating Temperature 85°C | ||
Series ISL83071E | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
Supply Current 510μA | ||
The Renesas RS-485/RS-422 Transceiver is BiCMOS 3.3V powered, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. These devices have very low bus currents (+125μA/-100μA) so they present a true 1/8 unit load to the RS-485 bus. This allows up to 256 transceivers on the network without violating the RS-485 specifications 32 unit load maximum, and without using repeaters.
Single 3.3V supply
High data sates up to 20Mbps
-7V to +12V common mode input/output voltage range
half and full duplex pinouts
Three state Rx and Tx outputs available
Current limiting and thermal shutdown for driver overload protection
Related links
- Renesas Electronics ISL83071EIBZA-T Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL3152EIBZ-T Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL8485IBZ-T Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL83488IBZ-T Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL8490IBZ-T 2-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics 2-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL32472EIBZ Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL3155EIBZ-T7A Line Transceiver Non-Inverting, 8-Pin SOIC
