Renesas Electronics ISL83488IBZ-T Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC

Get a bulk buy discount

Add 50 more to save 15%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.49

(exc. VAT)

€7.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.298€6.49-
50 - 95€1.096€5.4815%
100 - 245€0.938€4.6927%
250 - 995€0.884€4.4231%
1000 +€0.664€3.3248%

*price indicative

Packaging Options:
RS Stock No.:
264-0647
Mfr. Part No.:
ISL83488IBZ-T
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Family

BiCMOS

Logic Function

Bus Transceiver

IC Type

Transceiver

Input Type

3 State

Output Type

Differential

Polarity

Non-Inverting

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

7V

Maximum High Level Output Current

1mA

Maximum Low Level Output Current

70μA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5mm

Height

1.75mm

Series

ISL83488

Standards/Approvals

RoHS

Width

4mm

Supply Current

125μA

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics line interface ics are high ESD protected, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. Each device has low bus currents with a receiver inputs feature a full fail-safe design, whic

Wide common-mode range

Low current shutdown mode

High data rates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy