Renesas Electronics ISL8485IBZ-T Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC
- RS Stock No.:
- 264-0657
- Mfr. Part No.:
- ISL8485IBZ-T
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-0657
- Mfr. Part No.:
- ISL8485IBZ-T
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Bus Transceiver | |
| IC Type | Transceiver | |
| Input Type | 3 State | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 8 | |
| Maximum High Level Output Current | 1mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 30ns | |
| Maximum Low Level Output Current | 80μA | |
| Maximum Operating Temperature | 85°C | |
| Width | 4mm | |
| Series | ISL8485 | |
| Standards/Approvals | RoHS | |
| Height | 1.75mm | |
| Length | 5mm | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Bus Transceiver | ||
IC Type Transceiver | ||
Input Type 3 State | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 8 | ||
Maximum High Level Output Current 1mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 30ns | ||
Maximum Low Level Output Current 80μA | ||
Maximum Operating Temperature 85°C | ||
Width 4mm | ||
Series ISL8485 | ||
Standards/Approvals RoHS | ||
Height 1.75mm | ||
Length 5mm | ||
Supply Current 1mA | ||
Automotive Standard No | ||
The Renesas Electronics multiprotocol transceivers are high ESD protected, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. Each device has low bus currents with a receiver inputs feature a full fail-safe design, which ensures a logic high Rx output if Rx inputs are floating, shorted, or terminated but undriven.
Full duplex and half duplex pinouts
Low current shutdown mode
High data rates
Related links
- Renesas Electronics ISL8485IBZ-T Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL3152EIBZ-T Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL83071EIBZA-T Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL83488IBZ-T Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL8490IBZ-T 2-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL3283EFHZ-T Line Transceiver Non-Inverting, 6-Pin SOT-23
- Renesas Electronics 2-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL32472EIBZ Line Transceiver Non-Inverting, 8-Pin SOIC
