Renesas Electronics 2-Channel Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC
- RS Stock No.:
- 256-1660
- Mfr. Part No.:
- ISL8490IBZ-T
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-1660
- Mfr. Part No.:
- ISL8490IBZ-T
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | RS485/RS422 Transceivers | |
| Number of Channels | 2 | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 30ns | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Width | 4mm | |
| Series | ISL8490 | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type RS485/RS422 Transceivers | ||
Number of Channels 2 | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 30ns | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Width 4mm | ||
Series ISL8490 | ||
Height 1.75mm | ||
Automotive Standard No | ||
Supply Current 500μA | ||
The Renesas RS-485/RS-422 Transceiver is BiCMOS 5V powered, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. Unlike competitive devices this family is specified for 10% tolerance supplies (4.5V to 5.5V).
Specified for 10% tolerance supplies
Class 3 ESD protection (HBM) on all pins of 7kV
High data rates of up to 5Mbps
-7V to +12V common-mode input voltage range
Operation from a single +5V supply (10% tolerance)
Current limiting and thermal shutdown for driver overload protection
Pb-free plus anneal (RoHS compliant)
Related links
- Renesas Electronics ISL8490IBZ-T 2-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL3179EFBZ 2-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL3152EIBZ-T Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL83071EIBZA-T Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL83488IBZ-T Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL8485IBZ-T Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments 4-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL32472EIBZ Line Transceiver Non-Inverting, 8-Pin SOIC
