Renesas Electronics ISL88694IH5Z-TK 2-Channel Bus Buffer, 5-Pin 5-Pin SOT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
256-1673
Mfr. Part No.:
ISL88694IH5Z-TK
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Bus Buffer

IC Type

SMBus Signal Booster

Number of Channels

2

Package Type

5-Pin SOT

Minimum Supply Voltage

2.7V

Pin Count

5

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

Pb-Free (RoHS)

Series

ISL88694

Width

1.9mm

Length

3mm

Supply Current

100μA

Automotive Standard

No

The Renesas SMBus accelerator (SMA) is a dual Active pull-up bus terminator designed to improve data transmission speed on SMBus or similar 2-wire serial bus

interfaces. The ISL88694 is also compatible with the I2C serial bus. The SMA detects rising input transitions with two internal voltage references and two comparators per channel.

Active termination for SMBus lines

Enhances system bus signal rise time

Increases bus capacity while ensuring data integrity

8kV ESD protection on SDA and SCL pins

Wide operating voltage range of 2.7V to 5.5V

2-Wire SMBus and I2C compatible (100kHz)

Pb-free available (RoHS compliant)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy