Renesas Electronics ICL3222EIAZ-T Line Transceiver, CMOS, 20-Pin SSOP
- RS Stock No.:
- 263-0201
- Mfr. Part No.:
- ICL3222EIAZ-T
- Manufacturer:
- Renesas Electronics
Add 50 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.36
(exc. VAT)
€15.21
(inc. VAT)
- Plus 290 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.472 | €12.36 | - |
| 50 - 95 | €2.112 | €10.56 | 14% |
| 100 - 245 | €1.786 | €8.93 | 27% |
| 250 - 495 | €1.694 | €8.47 | 31% |
| 500 + | €1.478 | €7.39 | 40% |
*price indicative
- RS Stock No.:
- 263-0201
- Mfr. Part No.:
- ICL3222EIAZ-T
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Bus Transceiver | |
| IC Type | Transmitter/Receiver | |
| Input Type | 3 State | |
| Output Type | CMOS | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 3mA | |
| Maximum Propagation Delay Time @ CL | 0.3μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 300μA | |
| Maximum Operating Temperature | 85°C | |
| Series | ICL3222E | |
| Standards/Approvals | RoHS, IEC61000-4-2 | |
| Length | 6.5mm | |
| Width | 5.6mm | |
| Height | 2mm | |
| Automotive Standard | No | |
| Supply Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Bus Transceiver | ||
IC Type Transmitter/Receiver | ||
Input Type 3 State | ||
Output Type CMOS | ||
Package Type SSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 20 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 3mA | ||
Maximum Propagation Delay Time @ CL 0.3μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 300μA | ||
Maximum Operating Temperature 85°C | ||
Series ICL3222E | ||
Standards/Approvals RoHS, IEC61000-4-2 | ||
Length 6.5mm | ||
Width 5.6mm | ||
Height 2mm | ||
Automotive Standard No | ||
Supply Current 1μA | ||
- COO (Country of Origin):
- PH
Related links
- Renesas Electronics ICL3222EIAZ-T Line Transceiver 20-Pin SSOP
- Renesas Electronics ICL3225EIAZ-T Line Transceiver 20-Pin SSOP
- Renesas Electronics ISL3232EIRZ Line Transceiver 20-Pin QFN
- Renesas Electronics ICL3221IAZ-T Line Transceiver Non-Inverting, 16-Pin SSOP
- Renesas Electronics ICL3232EIAZ-T Line Transceiver 16-Pin SSOP
- Renesas Electronics ICL3243EIAZ-T Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3243ECAZ-T Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ISL81387IAZ-T Line Transceiver 20-Pin QFN
