Renesas Electronics HIN202IBNZ-T Line Transmitter, 3 State, Inverting, 16-Pin SOIC
- RS Stock No.:
- 263-6911
- Mfr. Part No.:
- HIN202IBNZ-T
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-6911
- Mfr. Part No.:
- HIN202IBNZ-T
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transmitter | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| IC Type | Transmitter/Receiver | |
| Input Type | CMOS, TTL | |
| Output Type | 3 State | |
| Polarity | Inverting | |
| Mount Type | PCB | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum High Level Output Current | 15mA | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Operating Temperature | 85°C | |
| Length | 18.1mm | |
| Standards/Approvals | RoHS | |
| Width | 7.6mm | |
| Series | HIN202 | |
| Height | 2.65mm | |
| Automotive Standard | No | |
| Supply Current | 8mA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transmitter | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
IC Type Transmitter/Receiver | ||
Input Type CMOS, TTL | ||
Output Type 3 State | ||
Polarity Inverting | ||
Mount Type PCB | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum High Level Output Current 15mA | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 8mA | ||
Maximum Operating Temperature 85°C | ||
Length 18.1mm | ||
Standards/Approvals RoHS | ||
Width 7.6mm | ||
Series HIN202 | ||
Height 2.65mm | ||
Automotive Standard No | ||
Supply Current 8mA | ||
- COO (Country of Origin):
- CN
The Renesas Electronics RS-232 transmitters/receivers with 0.1 microfarad external capacitors feature a low power shutdown mode to conserve energy in battery powered applications. The drivers feature true TTL/CMOS input compatibility, slew rate-limited output, and 300Ω power-off source impedance.
Pb-Free plus anneal available
Meets All RS-232E and V.28 specifications
Three state TTL/CMOS receiver outputs
Related links
- Renesas Electronics HIN202IBNZ-T Line Transmitter Inverting, 16-Pin SOIC
- Renesas Electronics HIN202EIBNZ Line Transceiver Inverting, 16-Pin SOIC
- Renesas Electronics HIN232ECPZ Line Transceiver Inverting, 16-Pin PDIP
- Renesas Electronics ICL3221EIAZ Line Transceiver Inverting, 16-Pin SSOP
- Renesas Electronics HIN202ECPZ Line Transceiver Inverting, 16-Pin PDIP
- Renesas Electronics HIN202CBNZ-T Line Transmitter 16-Pin SOIC
- Renesas Electronics HIN202EIBNZ-T Line Transmitter 16-Pin SOIC
- Renesas Electronics HIN202ECBZ-T Line Transmitter 16-Pin SOIC
