Renesas Electronics HIN202ECPZ Line Transceiver, 3 State, Inverting, 16-Pin PDIP

Subtotal (1 pack of 5 units)*

€9.94

(exc. VAT)

€12.23

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,315 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +€1.988€9.94

*price indicative

Packaging Options:
RS Stock No.:
236-7679
Mfr. Part No.:
HIN202ECPZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Family

CMOS

Logic Function

Transceiver

IC Type

Line Transceiver

Input Type

CMOS, TTL

Output Type

3 State

Polarity

Inverting

Mount Type

Through Hole

Package Type

PDIP

Pin Count

16

Maximum Supply Voltage

5V

Minimum Operating Temperature

0°C

Maximum Propagation Delay Time @ CL

10μs

Maximum Operating Temperature

70°C

Series

HIN202

Height

5.33mm

Length

19.68mm

Standards/Approvals

No

Width

8.25mm

Automotive Standard

No

Supply Current

15mA

The Renesas Electronics RS-232 transmitters/receivers Interface circuit meet all ElA high-speed RS-232E and V.28 specifications, and is particularly suited for those applications where +/-12V is not available. It has PDIP package type.

Requires Only Single +5V Power Supply

Onboard voltage doubler/inverter

Low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy