Renesas Electronics ISL3332IAZ Line Transceiver, CMOS/TTL, 28-Pin SSOP
- RS Stock No.:
- 263-6941
- Mfr. Part No.:
- ISL3332IAZ
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.27
(exc. VAT)
€15.09
(inc. VAT)
In Stock
- 654 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €12.27 |
| 25 - 49 | €10.56 |
| 50 - 99 | €10.36 |
| 100 - 249 | €9.20 |
| 250 + | €8.76 |
*price indicative
- RS Stock No.:
- 263-6941
- Mfr. Part No.:
- ISL3332IAZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | BiCMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Input Type | CMOS, TTL | |
| Output Type | CMOS/TTL | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 28 | |
| Maximum High Level Output Current | 2μA | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 5.6mm | |
| Series | ISL3332 | |
| Length | 10.5mm | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Automotive Standard | No | |
| Supply Current | 3.7mA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family BiCMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Input Type CMOS, TTL | ||
Output Type CMOS/TTL | ||
Package Type SSOP | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 28 | ||
Maximum High Level Output Current 2μA | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 5.6mm | ||
Series ISL3332 | ||
Length 10.5mm | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Automotive Standard No | ||
Supply Current 3.7mA | ||
- COO (Country of Origin):
- PH
The Renesas Electronics ESD Protected two port dual protocol transceiver. The receivers feature full fail-safe operation, so the Rx outputs remain in a high state if the inputs are open or shorted together. The transmitters support up to three data rates, two of which are slew rate limited for problem free communications.
Loopback mode facilitates board self test functions
QFN Package saves board space
Related links
- Renesas Electronics ISL3332IAZ Line Transceiver 28-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 28-Pin SSOP
- Renesas Electronics ICL3245EIAZ Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3243EIAZ-T Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3237EIAZ Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3243ECAZ-T Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics HIN213EIAZ 28-Channel Line Transmitter 28-Pin SSOP
- Maxim Integrated MAX3237CAI+ Line Transceiver Inverting, 28-Pin SSOP
