Renesas Electronics ICL3232IBNZ Line Transceiver, CMOS/TTL, Non-Inverting, 16-Pin SOIC
- RS Stock No.:
- 921-5589
- Mfr. Part No.:
- ICL3232IBNZ
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 50 more to save €3.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.56
(exc. VAT)
€9.30
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
- Plus 285 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.512 | €7.56 | - |
| 50 - 120 | €1.45 | €7.25 | €3.10 |
| 125 - 245 | €1.392 | €6.96 | €15.00 |
| 250 - 495 | €1.328 | €6.64 | €46.00 |
| 500 + | €1.286 | €6.43 | €113.00 |
*price indicative
- RS Stock No.:
- 921-5589
- Mfr. Part No.:
- ICL3232IBNZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS/TTL | |
| Product Type | Line Transceiver | |
| Logic Function | TTL | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | CMOS/TTL | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 0.3μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ISL32 | |
| Width | 7.6mm | |
| Height | 2.65mm | |
| Standards/Approvals | No | |
| Length | 10.5mm | |
| Automotive Standard | No | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS/TTL | ||
Product Type Line Transceiver | ||
Logic Function TTL | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type CMOS/TTL | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 0.3μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ISL32 | ||
Width 7.6mm | ||
Height 2.65mm | ||
Standards/Approvals No | ||
Length 10.5mm | ||
Automotive Standard No | ||
Supply Current 1mA | ||
- COO (Country of Origin):
- CN
RS-232 Line Drivers and Receivers, Intersil
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
RS-232 Line Drivers and Receivers
Related links
- Renesas Electronics ICL3232IBNZ Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics ICL3232IBNZ-T7A Line Transceiver Non-Inverting, 16-Pin SOIC-16
- Renesas Electronics ICL3232IBNZ-T Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics HIN232IBZ Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics ICL3232CBNZ Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics HIN232IBZ-T Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics ICL3232IVZ-T7A Line Transceiver Non-Inverting, 16-Pin TSSOP-16
- Renesas Electronics ICL3232IVZ-T Line Transceiver Non-Inverting, 16-Pin TSSOP
