Renesas Electronics ICL3237EIAZ Line Transceiver, CMOS/TTL, Non-Inverting, 28-Pin SSOP
- RS Stock No.:
- 264-0592
- Mfr. Part No.:
- ICL3237EIAZ
- Manufacturer:
- Renesas Electronics
Subtotal (1 tube of 705 units)*
€1,108.26
(exc. VAT)
€1,363.47
(inc. VAT)
- Shipping from 10 June 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 705 + | €1.572 | €1,108.26 |
*price indicative
- RS Stock No.:
- 264-0592
- Mfr. Part No.:
- ICL3237EIAZ
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Bus Transceiver | |
| IC Type | Transmitter/Receiver | |
| Input Type | 3 State | |
| Output Type | CMOS/TTL | |
| Polarity | Non-Inverting | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Minimum Supply Voltage | 3V | |
| Maximum High Level Output Current | 1mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 300μA | |
| Maximum Propagation Delay Time @ CL | 0.3μs | |
| Maximum Operating Temperature | 85°C | |
| Series | ICL3237E | |
| Width | 5.6mm | |
| Height | 2mm | |
| Length | 6.5mm | |
| Standards/Approvals | RoHS | |
| Supply Current | 10nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Bus Transceiver | ||
IC Type Transmitter/Receiver | ||
Input Type 3 State | ||
Output Type CMOS/TTL | ||
Polarity Non-Inverting | ||
Package Type SSOP | ||
Pin Count 28 | ||
Minimum Supply Voltage 3V | ||
Maximum High Level Output Current 1mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 300μA | ||
Maximum Propagation Delay Time @ CL 0.3μs | ||
Maximum Operating Temperature 85°C | ||
Series ICL3237E | ||
Width 5.6mm | ||
Height 2mm | ||
Length 6.5mm | ||
Standards/Approvals RoHS | ||
Supply Current 10nA | ||
Automotive Standard No | ||
Related links
- Renesas Electronics ICL3237EIAZ Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3245EIAZ Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3243EIAZ-T Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3243ECAZ-T Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3221IAZ-T Line Transceiver Non-Inverting, 16-Pin SSOP
- Renesas Electronics ICL3232IBNZ Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics HIN232IBZ Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics ICL3232IVZ-T7A Line Transceiver Non-Inverting, 16-Pin TSSOP-16
