Renesas Electronics ICL3232ECV-16Z-T 16-Channel Line Transceiver, CMOS/TTL, 16-Pin TSSOP
- RS Stock No.:
- 264-3555
- Mfr. Part No.:
- ICL3232ECV-16Z-T
- Manufacturer:
- Renesas Electronics
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 264-3555
- Mfr. Part No.:
- ICL3232ECV-16Z-T
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS/TTL | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transmitter/Receiver | |
| Number of Channels | 16 | |
| Input Type | CMOS, TTL | |
| Output Type | CMOS/TTL | |
| Mount Type | Board | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum High Level Output Current | 3mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Maximum Low Level Output Current | 300μA | |
| Maximum Operating Temperature | 70°C | |
| Height | 2mm | |
| Length | 6.5mm | |
| Standards/Approvals | RoHS | |
| Series | ICL3232E | |
| Width | 5.6mm | |
| Automotive Standard | No | |
| Supply Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS/TTL | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Transmitter/Receiver | ||
Number of Channels 16 | ||
Input Type CMOS, TTL | ||
Output Type CMOS/TTL | ||
Mount Type Board | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum High Level Output Current 3mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Maximum Low Level Output Current 300μA | ||
Maximum Operating Temperature 70°C | ||
Height 2mm | ||
Length 6.5mm | ||
Standards/Approvals RoHS | ||
Series ICL3232E | ||
Width 5.6mm | ||
Automotive Standard No | ||
Supply Current 1μA | ||
- COO (Country of Origin):
- CN
The Renesas Electronics powered RS-232 transmitters/receivers that meet ElA/TIA-232. Targeted applications are notebook and laptop computers in which the low operational power consumption and even lower standby power consumption is critical. Data rates greater than 250kbps are ensured at worst case load conditions.
Latch-up free
Manual and automatic power-down features
Receiver hysteresis for improved noise immunity
Related links
- Renesas Electronics ICL3232ECV-16Z-T 16-Channel Line Transceiver 16-Pin TSSOP
- Renesas Electronics ICL3232ECAZ-T 16-Channel Line Transceiver 16-Pin SSOP
- Renesas Electronics ICL3232ECV-16Z-T7A Line Transceiver 16-Pin TSSOP-16
- Renesas Electronics ICL3232ECV-16Z Line Transceiver Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3232EIBNZ 16-Channel Line Transceiver 16-Pin SOIC
- Renesas Electronics ICL3232CBNZ-T Line Transceiver 16-Pin SOIC
- STMicroelectronics ST232CTR 2-Channel Line Transceiver 16-Pin TSSOP
- STMicroelectronics ST232BTR 2-Channel Line Transceiver 16-Pin TSSOP
