Renesas Electronics ICL3232ECV-16Z-T7A Line Transceiver, Non-Inverting, 16-Pin TSSOP-16
- RS Stock No.:
- 263-8891
- Mfr. Part No.:
- ICL3232ECV-16Z-T7A
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-8891
- Mfr. Part No.:
- ICL3232ECV-16Z-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS/TTL | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transmitter/Receiver | |
| Polarity | Non-Inverting | |
| Package Type | TSSOP-16 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Maximum Operating Temperature | 70°C | |
| Series | ICL3232E | |
| Standards/Approvals | IEC61000-4-2, RoHS | |
| Automotive Standard | No | |
| Supply Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS/TTL | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Transmitter/Receiver | ||
Polarity Non-Inverting | ||
Package Type TSSOP-16 | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Maximum Operating Temperature 70°C | ||
Series ICL3232E | ||
Standards/Approvals IEC61000-4-2, RoHS | ||
Automotive Standard No | ||
Supply Current 1μA | ||
- COO (Country of Origin):
- PH
The Renesas Electronics RS-232 transmitters/receiver provide ESD protection on transmitter outputs and receiver inputs. Targeted applications are notebook and laptop computers in which the low operational power consumption and even lower standby power consumption is critical.
Latch-up free
Manual and automatic power-down features
Ensured mouse driveability
Receiver hysteresis for improved noise immunity
Pb-free (RoHS compliant)
Related links
- Renesas Electronics ICL3232ECV-16Z-T7A Line Transceiver 16-Pin TSSOP-16
- Renesas Electronics ICL3232ECV-16Z Line Transceiver Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3232IVZ-T7A Line Transceiver Non-Inverting, 16-Pin TSSOP-16
- Renesas Electronics ICL3232ECV-16Z-T 16-Channel Line Transceiver 16-Pin TSSOP
- Renesas Electronics ICL3221EIVZ-T7A Line Transceiver Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3232EIV-16Z-T Line Transceiver Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3232IBNZ-T7A Line Transceiver Non-Inverting, 16-Pin SOIC-16
- Texas Instruments SN65C3232EPW 2-Channel Line Transceiver 16-Pin TSSOP
