Renesas Electronics ISL3159EFBZ Line Transceiver, Non-Inverting, 8-Pin SOIC

Get a bulk buy discount

Add 25 more to save 14%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.59

(exc. VAT)

€10.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,925 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.718€8.59-
25 - 45€1.472€7.3614%
50 - 95€1.442€7.2116%
100 - 245€1.258€6.2926%
250 +€1.168€5.8432%

*price indicative

Packaging Options:
RS Stock No.:
263-0212
Mfr. Part No.:
ISL3159EFBZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS

Product Type

Line Transceiver

Logic Function

Bus Transceiver

IC Type

Transceiver IC

Input Type

3 State

Polarity

Non-Inverting

Package Type

SOIC

Minimum Supply Voltage

4.5V

Pin Count

8

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

800μA

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

2.6mA

Maximum Operating Temperature

125°C

Height

1.75mm

Width

4mm

Standards/Approvals

RoHS, IEC61000-4-2

Length

5mm

Series

ISL3159E

Supply Current

4mA

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics cable transceiver is a transmitters-receivers interface circuits which feature a low power shutdown mode to conserve energy in battery powered applications. It also features a hysteresis to greatly improve noise rejection.

Current limiting and thermal shutdown for driver overload protection

Low quiescent supply current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy