Renesas Electronics ISL3158EIUZ 8-Channel Line Transceiver, Non-Inverting, 8-Pin 8LD MSOP

Get a bulk buy discount

Add 25 more to save 14%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€11.46

(exc. VAT)

€14.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€2.292€11.46-
25 - 45€1.956€9.7814%
50 - 95€1.918€9.5916%
100 - 245€1.668€8.3427%
250 +€1.562€7.8131%

*price indicative

Packaging Options:
RS Stock No.:
264-3584
Mfr. Part No.:
ISL3158EIUZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Function

Transceiver

IC Type

Transmitter/Receiver

Number of Channels

8

Input Type

RS422/RS485

Polarity

Non-Inverting

Package Type

8LD MSOP

Minimum Supply Voltage

4.5V

Pin Count

8

Maximum High Level Output Current

800μA

Maximum Supply Voltage

5.5V

Maximum Low Level Output Current

70μA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5mm

Height

1.75mm

Series

ISL3158E

Width

4mm

Standards/Approvals

IEC61000-4-2, RoHS

Automotive Standard

No

Supply Current

550μA

COO (Country of Origin):
TH
The Renesas Electronics family of 5V powered RS-485/RS-422 transceivers features high output drive and high ESD protection. The receiver inputs feature a full fail-safe design that turns the receiver outputs high when the bus inputs are open or shorted. The high output drive combined with the low bus input currents allows for connecting up to 512 transceivers on the same bus.

Ultra-low shutdown current 70nA

Full fail-safe outputs for open or shorted inputs

Supported data rates: 115kbps, 1Mbps, 20Mbps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy