Renesas Electronics ISL32600EFUZ 10-Channel Line Transceiver, Differential, 10-Pin MSOP
- RS Stock No.:
- 264-3600
- Mfr. Part No.:
- ISL32600EFUZ
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.40
(exc. VAT)
€10.34
(inc. VAT)
In Stock
- 970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €4.20 | €8.40 |
| 10 - 48 | €3.78 | €7.56 |
| 50 - 98 | €3.59 | €7.18 |
| 100 - 248 | €3.10 | €6.20 |
| 250 + | €2.945 | €5.89 |
*price indicative
- RS Stock No.:
- 264-3600
- Mfr. Part No.:
- ISL32600EFUZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | BiCMOS | |
| Logic Function | Transceiver | |
| Number of Channels | 10 | |
| IC Type | Transceiver | |
| Input Type | RS422/RS485 | |
| Output Type | Differential | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.3V | |
| Maximum High Level Output Current | 4.5mA | |
| Maximum Low Level Output Current | 80μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Standards/Approvals | IEC 61000, RoHS | |
| Width | 3mm | |
| Series | ISL32600E | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Supply Current | 100μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family BiCMOS | ||
Logic Function Transceiver | ||
Number of Channels 10 | ||
IC Type Transceiver | ||
Input Type RS422/RS485 | ||
Output Type Differential | ||
Package Type MSOP | ||
Pin Count 10 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.3V | ||
Maximum High Level Output Current 4.5mA | ||
Maximum Low Level Output Current 80μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Standards/Approvals IEC 61000, RoHS | ||
Width 3mm | ||
Series ISL32600E | ||
Height 1.1mm | ||
Automotive Standard No | ||
Supply Current 100μA | ||
- COO (Country of Origin):
- MY
The Renesas Electronics slew rate limited RS-485/RS-422 transceivers protected, micro-power, wide supply range transceivers for differential communication. These
transceivers have very low bus currents, so they present less than a 1/8 unit load to the bus. This allows more than 256 transmitters on the network without violating the RS-485 specifications 32 unit load maximum.
Data rates from 128kbps to 460kbps
Up to 65mV hysteresis for improved noise immunity
Symmetrical switching thresholds for less duty cycle distortion
Specified for +125°C operation
Related links
- Renesas Electronics ISL32600EFUZ 10-Channel Line Transceiver 10-Pin MSOP
- Renesas Electronics ISL32600EFUZ-T7A Line Transceiver Non-Inverting, 10-Pin MSOP
- Renesas Electronics ISL3170EIUZ-T Line Transceiver 10-Pin MSOP
- Renesas Electronics ISL3153EIUZ 10-Channel Line Transceiver 10-Pin MSOP
- Renesas Electronics ISL3150EIUZ 10-Channel Line Transceiver 10-Pin MSOP
- Renesas Electronics ISL3156EIUZ 10-Channel Line Transceiver 10-Pin MSOP
- Renesas Electronics Line Transceiver Non-Inverting, 10-Pin MSOP
- Renesas Electronics ISL83080EIBZ 10-Channel Line Transceiver 14-Pin SOIC
