Renesas Electronics ISL83075EIBZA 8-Channel Line Transceiver, Differential, 8-Pin SOIC
- RS Stock No.:
- 264-3626
- Mfr. Part No.:
- ISL83075EIBZA
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-3626
- Mfr. Part No.:
- ISL83075EIBZA
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | BiCMOS | |
| Logic Function | Transceiver | |
| Number of Channels | 8 | |
| IC Type | Transceiver | |
| Input Type | RS422/RS485 | |
| Output Type | Differential | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 8 | |
| Maximum High Level Output Current | 125μA | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Low Level Output Current | 80μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ISL83075E | |
| Height | 1.75mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Supply Current | 800μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family BiCMOS | ||
Logic Function Transceiver | ||
Number of Channels 8 | ||
IC Type Transceiver | ||
Input Type RS422/RS485 | ||
Output Type Differential | ||
Package Type SOIC | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 8 | ||
Maximum High Level Output Current 125μA | ||
Maximum Supply Voltage 3.6V | ||
Maximum Low Level Output Current 80μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ISL83075E | ||
Height 1.75mm | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Supply Current 800μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics BiCMOS 3.3V powered, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. These devices have very low bus currents, so they present a true 1/8 unit load to the RS-485 bus. This allows up to 256 transceivers on the network without violating the RS-485 specification 32 unit load maximum, and without using repeaters.
Half and full duplex pinouts
Three state Rx and Tx outputs available
Current limiting and thermal shutdown for driver overload protection
Related links
- Renesas Electronics ISL83075EIBZA 8-Channel Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL32603EFUZ 8-Channel Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL83072EIUZA 8-Channel Line Transceiver 8-Pin MSOP
- Renesas Electronics Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL32478EIBZ Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL3179EFBZ-T7A Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL83485IBZ Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics RAA7881522GSP#AB0 Bus Transceiver 8-Pin SOIC
