onsemi MM74HC244WMX 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€3.76

(exc. VAT)

€4.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,010 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€0.752€3.76
50 - 95€0.646€3.23
100 - 495€0.562€2.81
500 +€0.492€2.46

*price indicative

Packaging Options:
RS Stock No.:
671-1765
Mfr. Part No.:
MM74HC244WMX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Buffer & Line Driver

Logic Family

HC

Logic Function

Buffer & Line Driver

Number of Channels

8

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

2V

Pin Count

20

Maximum Supply Voltage

6V

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

246ns

Maximum Operating Temperature

85°C

Length

13mm

Height

2.6mm

Width

7.5mm

Standards/Approvals

No

Automotive Standard

No

Supply Current

70mA

74HC Family, Fairchild Semiconductor


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy