onsemi MM74HC541WMX 8-Channel Buffer & Line Driver, 3 State, Inverting, 20-Pin SOIC
- RS Stock No.:
- 761-4495
- Mfr. Part No.:
- MM74HC541WMX
- Manufacturer:
- onsemi
Subtotal (1 pack of 10 units)*
€5.26
(exc. VAT)
€6.47
(inc. VAT)
- Final 600 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.526 | €5.26 |
| 100 - 240 | €0.452 | €4.52 |
| 250 - 490 | €0.392 | €3.92 |
| 500 + | €0.344 | €3.44 |
*price indicative
- RS Stock No.:
- 761-4495
- Mfr. Part No.:
- MM74HC541WMX
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Buffer & Line Driver | |
| Logic Family | 74HC | |
| Logic Function | Buffer | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels | 8 | |
| Input Type | LS-TTL | |
| Output Type | 3 State | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 2V | |
| Maximum High Level Output Current | 7.8mA | |
| Maximum Supply Voltage | 6V | |
| Maximum Low Level Output Current | 7.8mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 246ns | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 7.5mm | |
| Length | 13mm | |
| Height | 2.6mm | |
| Supply Current | 70mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Buffer & Line Driver | ||
Logic Family 74HC | ||
Logic Function Buffer | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels 8 | ||
Input Type LS-TTL | ||
Output Type 3 State | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 20 | ||
Minimum Supply Voltage 2V | ||
Maximum High Level Output Current 7.8mA | ||
Maximum Supply Voltage 6V | ||
Maximum Low Level Output Current 7.8mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 246ns | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 7.5mm | ||
Length 13mm | ||
Height 2.6mm | ||
Supply Current 70mA | ||
Automotive Standard No | ||
RoHS Status: Exempt
74HC Family, Fairchild Semiconductor
74HC Family
Related links
- onsemi 8-Channel Buffer & Line Driver Inverting, 20-Pin SOIC
- onsemi MC74HC540ADWG 8-Channel Buffer & Line Driver Inverting, 20-Pin SOIC
- Texas Instruments SN74LS240N 8-Channel Buffer & Line Driver Inverting, 20-Pin PDIP
- Texas Instruments SN74ABT540N 8-Channel Buffer & Line Driver Inverting, 20-Pin PDIP
- Texas Instruments 8-Channel Buffer & Line Driver Inverting, 20-Pin PDIP
- DiodesZetex 8-Channel Buffer & Line Driver Inverting, 20-Pin TSSOP
- DiodesZetex 74LVC244AT20-13 8-Channel Buffer & Line Driver Inverting, 20-Pin TSSOP
- Texas Instruments SN74AC240N 8-Channel Buffer & Line Driver Inverting, 20-Pin PDIP
