onsemi MC74HC540ADWG 8-Channel Buffer & Line Driver, 3 State, Inverting, 20-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 38 units)*

€17.29

(exc. VAT)

€21.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
38 - 38€0.455€17.29
76 - 152€0.362€13.76
190 - 342€0.311€11.82
380 - 722€0.303€11.51
760 +€0.296€11.25

*price indicative

Packaging Options:
RS Stock No.:
806-1621
Mfr. Part No.:
MC74HC540ADWG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

74HC

Product Type

Buffer & Line Driver

Logic Function

Line Driver, Buffer, Line Receiver

Number of Channels

8

IC Type

Buffer & Line Driver IC

Input Type

CMOS

Output Type

3 State

Polarity

Inverting

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

2V

Pin Count

20

Maximum Supply Voltage

6V

Maximum High Level Output Current

7.8mA

Maximum Propagation Delay Time @ CL

165ns

Minimum Operating Temperature

-55°C

Maximum Low Level Output Current

7.8mA

Maximum Operating Temperature

125°C

Standards/Approvals

No

Height

2.65mm

Width

7.6mm

Length

12.95mm

Supply Current

160μA

Automotive Standard

AEC-Q100

74HC Family, ON Semiconductor


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy