onsemi MC100EP16DTG Differential Line Driver, ECL, 8-Pin TSSOP
- RS Stock No.:
- 787-6738
- Mfr. Part No.:
- MC100EP16DTG
- Manufacturer:
- onsemi
Add 10 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
€7.79
(exc. VAT)
€9.58
(inc. VAT)
- Plus 20 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.79 | - |
| 10 + | €6.71 | 13% |
*price indicative
- RS Stock No.:
- 787-6738
- Mfr. Part No.:
- MC100EP16DTG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Differential Line Driver | |
| Logic Family | MC100 | |
| Logic Function | Driver & Receiver | |
| IC Type | Differential Line Driver | |
| Number of Channels | 1 | |
| Input Type | Differential | |
| Output Type | ECL | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 6V | |
| Maximum High Level Output Current | 50mA | |
| Maximum Propagation Delay Time @ CL | 300ps | |
| Maximum Low Level Output Current | 100mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Supply Current | 38mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Differential Line Driver | ||
Logic Family MC100 | ||
Logic Function Driver & Receiver | ||
IC Type Differential Line Driver | ||
Number of Channels 1 | ||
Input Type Differential | ||
Output Type ECL | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 6V | ||
Maximum High Level Output Current 50mA | ||
Maximum Propagation Delay Time @ CL 300ps | ||
Maximum Low Level Output Current 100mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Length 5mm | ||
Automotive Standard No | ||
Supply Current 38mA | ||
Drivers & Fanout Buffers, ON Semiconductor
Clock Generators/Buffers
Related links
- onsemi MC100EP16DTG Differential Line Driver 8-Pin TSSOP
- onsemi MC100EL16DG Differential Line Receiver 8-Pin SOIC
- onsemi MC100LVEL16DG Differential Line Receiver 8-Pin SOIC
- onsemi MC100EP16VADG 3-Channel Differential Line Receiver 8-Pin SOIC
- Renesas Electronics EL5171ISZ Differential Line Driver, 8-Pin SOIC
- Analog Devices ADA4940-1ARZ Differential Line Driver 8-Pin SOIC
- Renesas Electronics HA9P5002-9Z Differential Line Driver, 8-Pin SOIC
- Texas Instruments SN75ALS191P 2-Channel Differential Line Driver Non-Inverting, 8-Pin PDIP
