Renesas Electronics HA9P5002-9Z Differential Line Driver, 8-Pin SOIC
- RS Stock No.:
- 196-8873
- Mfr. Part No.:
- HA9P5002-9Z
- Manufacturer:
- Renesas Electronics
Subtotal (1 tube of 98 units)*
€1,357.99
(exc. VAT)
€1,670.31
(inc. VAT)
Temporarily out of stock
- Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 98 + | €13.857 | €1,357.99 |
*price indicative
- RS Stock No.:
- 196-8873
- Mfr. Part No.:
- HA9P5002-9Z
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Differential Line Driver | |
| Logic Function | Line Driver | |
| Number of Channels | 1 | |
| IC Type | Differential Line Driver | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 15V | |
| Maximum Supply Voltage | 15V | |
| Maximum Propagation Delay Time @ CL | 2ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | HA-5002 | |
| Width | 6.2mm | |
| Standards/Approvals | RoHS | |
| Height | 1.75mm | |
| Length | 5mm | |
| Supply Current | 8.3mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Differential Line Driver | ||
Logic Function Line Driver | ||
Number of Channels 1 | ||
IC Type Differential Line Driver | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 15V | ||
Maximum Supply Voltage 15V | ||
Maximum Propagation Delay Time @ CL 2ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series HA-5002 | ||
Width 6.2mm | ||
Standards/Approvals RoHS | ||
Height 1.75mm | ||
Length 5mm | ||
Supply Current 8.3mA | ||
Automotive Standard No | ||
The Renesas Electronics' HA-5002 series is a monolithic, wideband, high slew rate, high output current, buffer amplifier. The monolithic HA-5002 will replace the hybrid LH0002 with corresponding performance increases. These characteristics range from the 3000kohm input impedance to the increased output voltage swing. Monolithic design technologies have allowed a more precise buffer to be developed with more than an order of magnitude smaller gain error.
Voltage gain : 0.995
Very high slew rate :1300V/us
Very wide bandwidth:110MHz
Related links
- Renesas Electronics HA9P5002-9Z Differential Line Driver, 8-Pin SOIC
- Renesas Electronics EL5171ISZ Differential Line Driver, 8-Pin SOIC
- Analog Devices ADA4940-1ARZ Differential Line Driver 8-Pin SOIC
- Analog Devices ADN4663BRZ 2-Channel Differential Line Driver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN75453BDR 2-Channel Dual Buffer & Line Driver 8-Pin SOIC
- Texas Instruments 2-Channel Dual Buffer & Line Driver 8-Pin SOIC
- Texas Instruments Differential Line Driver 14-Pin SOIC
- Texas Instruments SN65HVD37D Differential Line Driver 14-Pin SOIC
