Renesas Electronics EL5171ISZ Differential Line Driver, 8-Pin SOIC
- RS Stock No.:
- 921-5872
- Mfr. Part No.:
- EL5171ISZ
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-5872
- Mfr. Part No.:
- EL5171ISZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| IC Type | Differential Line Driver IC | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
IC Type Differential Line Driver IC | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
- COO (Country of Origin):
- MY
Related links
- Renesas Electronics HA9P5002-9Z Differential Line Driver, 8-Pin SOIC
- Analog Devices ADA4940-1ARZ Differential Line Driver 8-Pin SOIC
- Analog Devices ADN4663BRZ 2-Channel Differential Line Driver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN75453BDR 2-Channel Dual Buffer & Line Driver 8-Pin SOIC
- Texas Instruments 2-Channel Dual Buffer & Line Driver 8-Pin SOIC
- Texas Instruments Differential Line Driver 14-Pin SOIC
- Texas Instruments SN65HVD37D Differential Line Driver 14-Pin SOIC
- Texas Instruments DRV134UA Differential Line Driver 16-Pin SOIC
