SNR BBE12UU Bearing with 12 mm ID 22 mm OD 0.588 kN 1.109 kN
- RS Stock No.:
- 576-536
- Mfr. Part No.:
- BBE12UU
- Manufacturer:
- SNR
Subtotal (1 unit)*
€22.64
(exc. VAT)
€27.85
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.64 |
*price indicative
- RS Stock No.:
- 576-536
- Mfr. Part No.:
- BBE12UU
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing | |
| Length | 32mm | |
| Dynamic Load Rating | 0.588kN | |
| Static Load Rating | 1.109kN | |
| Closure Type | Closed | |
| Series | BBE12UU | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing | ||
Length 32mm | ||
Dynamic Load Rating 0.588kN | ||
Static Load Rating 1.109kN | ||
Closure Type Closed | ||
Series BBE12UU | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- JP
The SNR Closed ball bushings enable precise and low-friction linear movements on self-supporting hardened steel shafts. The Standard Ball Bushings (closed type) are built to JIS dimensions and feature two seals. They operate within a temperature range of -20 °C to 80 °C.
Material outer cylinder or steel segments 100Cr6
Material Cage PA
Related links
- SNR BBE12UU-RL Linear Ball Bearing with 12 mm ID 22 mm OD 0.588 kN 1.109 kN
- SNR BBES12UU Linear Ball Bearing with 12 mm ID 22 mm OD 0.588 kN 1.109 kN
- SNR BBE12AUU Linear Ball Bearing with 12 mm ID 22 mm OD 0.588 kN 1.1 kN
- SNR BBE12UU-OP Linear Ball Bearing with 12 mm ID 22 mm OD 0.416 kN 0.784 kN
- SNR BB12UU Bearing with 12 mm ID 21 mm OD 0.587 kN 1.109 kN
- SNR BBET12UU Linear Ball Bearing with 12 mm ID 22 mm OD 1.492 kN 129 kN
- INA KS12-PP Bearing with 12 mm ID 22 mm OD 900 N 1100 N
- INA KSO12-PP Bearing with 12 mm ID 22 mm OD 900 N 1100 N
