SNR BBES12UU Linear Ball Bearing with 12 mm ID 22 mm OD 0.588 kN 1.109 kN
- RS Stock No.:
- 576-654
- Mfr. Part No.:
- BBES12UU
- Manufacturer:
- SNR
Subtotal (1 unit)*
€50.20
(exc. VAT)
€61.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.20 |
*price indicative
- RS Stock No.:
- 576-654
- Mfr. Part No.:
- BBES12UU
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Linear Ball Bearing | |
| Length | 32mm | |
| Dynamic Load Rating | 0.588kN | |
| Static Load Rating | 1.109kN | |
| Closure Type | Closed | |
| Series | BBES12UU | |
| Standards/Approvals | ISO dimension | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Linear Ball Bearing | ||
Length 32mm | ||
Dynamic Load Rating 0.588kN | ||
Static Load Rating 1.109kN | ||
Closure Type Closed | ||
Series BBES12UU | ||
Standards/Approvals ISO dimension | ||
- COO (Country of Origin):
- JP
The SNR Closed ball bushings enable precise and low friction linear movements on self supporting hardened steel shafts. This closed ball bushing features a safety guaranteed by several decades of experience in the different areas of mechanical engineering. Because of their great diversity, SNR ball bushings are used in many industry sectors such as mechanical engineering, packaging and handling units.
High quality guaranteed by comprehensive functional reviews
Excellent quality to price ratio
Long useful life due to various sealing options
Can even be used in difficult circumstances
Related links
- SNR BBE12UU-RL Linear Ball Bearing with 12 mm ID 22 mm OD 0.588 kN 1.109 kN
- SNR BBE12UU Bearing with 12 mm ID 22 mm OD 0.588 kN 1.109 kN
- SNR BBE12AUU Linear Ball Bearing with 12 mm ID 22 mm OD 0.588 kN 1.1 kN
- SNR BB12UU Bearing with 12 mm ID 21 mm OD 0.587 kN 1.109 kN
- SNR BBE12UU-OP Linear Ball Bearing with 12 mm ID 22 mm OD 0.416 kN 0.784 kN
- SNR BBET12UU Linear Ball Bearing with 12 mm ID 22 mm OD 1.492 kN 129 kN
- RS PRO 608-2RS Ball Bearing with 8 mm ID 22 mm OD 3.293 kN 882 kN
- SNR 608ZZ Ball Bearing - 8 mm ID, 22 mm OD
