INA KB16 Bearing with 16 mm ID 26 mm OD 840 N 780 N
- RS Stock No.:
- 172-1210
- Mfr. Part No.:
- KB16
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€52.26
(exc. VAT)
€64.28
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €52.26 |
| 5 - 9 | €50.16 |
| 10 + | €49.13 |
*price indicative
- RS Stock No.:
- 172-1210
- Mfr. Part No.:
- KB16
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Length | 36mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 840N | |
| Base to Bore Centerline | 13mm | |
| Static Load Rating | 780N | |
| Closure Type | Closed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 36mm | ||
End Type Sealed | ||
Dynamic Load Rating 840N | ||
Base to Bore Centerline 13mm | ||
Static Load Rating 780N | ||
Closure Type Closed | ||
Standards/Approvals No | ||
Schaeffler Bearing, 16mm Inside Diameter, 26mm Outside Diameter - KB16
This bearing is a high-performance linear ball bearing specifically designed for industrial applications. It features an inside diameter of 16mm, an outside diameter of 26mm, and a length of 36mm. With its closed design, it excels at providing optimal support for machinery whilst ensuring smooth movement under various load conditions.
Features & Benefits
• Designed for precise motion alongside robust support
• Dynamic load rating of 840N for heavy-duty requirements
• Static load rating of 780N for reliable performance
• Closed linear ball design prevents contamination and improves longevity
• Versatile use in various industrial settings for enhanced productivity
Applications
• Used for linear motion systems in manufacturing equipment
• Ideal for automation devices to ensure smooth operation
• Recommended for robotics for improved precision in movement
• Suitable for use with conveyor systems in production lines
What types of loads can this bearing effectively handle?
It can accommodate dynamic loads up to 840N while maintaining a static load capacity of 780 N, making it suitable for rigorous industrial applications.
How does the closed design enhance its lifespan?
The closed structure prevents dust and contaminants from entering the bearing, thereby reducing wear and extending its operational life.
In which specific scenarios should this type of bearing be preferred over others?
This bearing is ideal for applications requiring high precision and load capacity, particularly in environments prone to contamination.
Related links
- INA KB16-PP Bearing with 16 mm ID 26 mm OD 840 N 780 N
- INA KB16-P Bearing with 16 mm ID 26 mm OD 840 N 780 N
- INA KB16-PP-AS Bearing with 16 mm ID 26 mm OD 840 N 780 N
- INA KBS16-PP-AS Bearing with 16 mm ID 26 mm OD 840 N 780 N
- INA KSO16-PP Bearing with 16 mm ID 26 mm OD 1430 N 1550 N
- INA KS16-PP Bearing with 16 mm ID 26 mm OD 1430 N 1550 N
- INA KBO16-PP-AS Bearing with 16 mm ID 26 mm OD 800 N 620 N
- Igus TJUM-01-16 Bearing with 16 mm ID 26 mm OD 1440 N 10080 N
