Igus TJUM-01-16 Bearing with 16 mm ID 26 mm OD 1440 N 10080 N
- RS Stock No.:
- 311-3569
- Mfr. Part No.:
- TJUM-01-16
- Manufacturer:
- Igus
Image representative of range
Subtotal (1 unit)*
€51.52
(exc. VAT)
€63.37
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.52 |
*price indicative
- RS Stock No.:
- 311-3569
- Mfr. Part No.:
- TJUM-01-16
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Bearing | |
| Length | 36mm | |
| Dynamic Load Rating | 1440N | |
| Material | Aluminium | |
| Base to Bore Centerline | 13mm | |
| Static Load Rating | 10080N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Bearing | ||
Length 36mm | ||
Dynamic Load Rating 1440N | ||
Material Aluminium | ||
Base to Bore Centerline 13mm | ||
Static Load Rating 10080N | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Split Bushing - Closed
Standard Design,In some applications it may be necessary to replace the bearing liner only. The split bushings eliminate the need to remove shafting from the application. It is quick and easy to remove a liner and assemble a new one.
Self-Lubricating Bushes - Drylin™
Drylin™ bearings are manufactured from high performance polymers. They run without lubrication and require no maintenance. They consist of a polymer liner located in an aluminium housing. Both standard and self-compensating styles are available in closed and split configurations. Features include very low friction, suitability for high speed and acceleration use, high load bearing capacity and self-wiping design. The bearings run on aluminium, steel and ceramic shafts.
Related links
- Igus RJUM-01-16 Bearing with 16 mm ID 26 mm OD 1440 N 10080 N
- SNR BBE16UU-RL Linear Ball Bearing with 16 mm ID 26 mm OD 0.611 kN 1.261 kN
- INA KBO16-PP-AS Bearing with 16 mm ID 26 mm OD 800 N 620 N
- INA KSO16-PP Bearing with 16 mm ID 26 mm OD 1430 N 1550 N
- INA KB16-PP Bearing with 16 mm ID 26 mm OD 840 N 780 N
- INA KB16-P Bearing with 16 mm ID 26 mm OD 840 N 780 N
- INA KB16 Bearing with 16 mm ID 26 mm OD 840 N 780 N
- INA KBS16-PP-AS Bearing with 16 mm ID 26 mm OD 840 N 780 N
