INA KS40-PP Bearing with 40 mm ID 62 mm OD 10200 N 9600 N
- RS Stock No.:
- 172-1292
- Mfr. Part No.:
- KS40-PP
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€99.04
(exc. VAT)
€121.82
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €99.04 |
| 5 - 9 | €95.06 |
| 10 + | €93.08 |
*price indicative
- RS Stock No.:
- 172-1292
- Mfr. Part No.:
- KS40-PP
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Length | 80mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 10200N | |
| Base to Bore Centerline | 31mm | |
| Static Load Rating | 9600N | |
| Closure Type | Closed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 80mm | ||
End Type Sealed | ||
Dynamic Load Rating 10200N | ||
Base to Bore Centerline 31mm | ||
Static Load Rating 9600N | ||
Closure Type Closed | ||
Standards/Approvals No | ||
Schaeffler Linear Ball Bearing, 40mm Inside Diameter, 62mm Outside Diameter - KS40-PP
This linear ball bearing is designed for efficient and smooth movement in various applications within the industrial sector. It features a closed design with an inside diameter of 40mm and an outside diameter of 62mm. With a length of 80mm, this bearing type is ideal for linear motion applications and can effectively handle both dynamic and static loads.
Features & Benefits
• Sealed design prevents contamination for extended service life
• Suitable for linear motion use with precision
• Closed design minimises friction for smoother operation
• Easy installation for reduced downtime in machinery
Applications
• Designed for use in automation machinery
• Applicable in electronic and electrical systems
• Ideal for mechanical engineering requiring precision bearings
• Utilised in linear actuator systems for efficient performance
How do the load ratings affect the bearing's performance?
The dynamic load rating of 10200 N ensures that it can withstand high forces during movement, making it suitable for demanding applications. The static load rating of 9600 N indicates its capability to support stationary loads without permanent deformation.
What maintenance is required to ensure optimal performance?
Regular inspections should be performed to check for any signs of wear or contamination. The sealed design reduces maintenance needs, but ensuring cleanliness during operation can further enhance performance and longevity.
In which environments can this bearing be effectively utilised?
It is suitable for environments that require dust or moisture prevention due to its sealed construction, making it ideal for various industrial settings. Avoiding exposure to harsh chemicals will ensure its long-lasting service.
Related links
- INA KSO40-PP Bearing with 40 mm ID 62 mm OD 10200 N 9600 N
- INA KB40-PP Bearing with 40 mm ID 62 mm OD 6400 N 5600 N
- INA KH50-PP 1 Row Ball Bearing - 50 mm ID, 62 mm OD 70 mm Race Width
- INA KB40-PP-AS Bearing with 40 mm ID 62 mm OD 6400 N 5600 N
- INA KBO40-PP-AS Bearing with 40 mm ID 62 mm OD 6100 N 4600 N
- INA KBS40-PP-AS Bearing with 40 mm ID 62 mm OD 6400 N 5600 N
- INA PAB40-PP-AS Bearing with 40 mm ID 62 mm OD 600000 N
- INA Stud Cam Follower KRV62-X-PP-A 24mm ID, 62 mm OD
