INA KH06-PP Bearing with 6 mm ID 12 mm OD 390 N 340 N

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€17.57

(exc. VAT)

€21.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 178 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€17.57-
5 - 9€16.844%
10 +€16.516%

*price indicative

RS Stock No.:
172-1274
Mfr. Part No.:
KH06-PP
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Bearing

Length

22mm

End Type

Sealed

Dynamic Load Rating

390N

Closure Type

Closed

Static Load Rating

340N

Base to Bore Centerline

6mm

Standards/Approvals

No

Schaeffler Bearing, 6mm Inside Diameter, 12mm Outside Diameter - KH06-PP


This bearing is a high-performance linear ball bearing designed for precise motion control and efficiency in various applications. With an inner diameter of 6mm and an outer diameter of 12mm, it features a length of 22mm, making it compact and suitable for tight spaces. Its closed design with seals ensures enhanced durability, safeguarding against contaminants and ensuring longevity.

Features & Benefits


• Delivers a dynamic load rating of 390N for reliable performance

• Offers a static load rating of 340N to withstand heavy loads

• Sealed construction prevents ingress of dust and debris

• Facilitates smooth operation with minimal friction for efficiency

Applications


• Used for precise linear motion in automation systems

• Ideal for guiding mechanisms in electrical devices

• Suitable for robotics for accurate motion control

• Recommended for miniaturised machinery requiring compact bearings

What advantages do sealed linear bearings provide in demanding environments?


Sealed bearings enhance longevity by keeping contaminants like dust and moisture at bay, ensuring optimal performance even in harsh conditions. This protective feature is crucial in maintaining functionality and reducing maintenance frequency.

How does the dynamic load rating impact performance in applications?


A higher dynamic load rating indicates the bearing's capability to handle heavier operational loads, making it suitable for applications requiring consistent performance under stress without compromising reliability.

Can these bearings be used in high-speed applications?


Yes, due to their low friction design, they can effectively operate in high-speed conditions while maintaining stability, making them suitable for a variety of mechanical systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy