SNR BB6UU Bearing with 6 mm ID 12 mm OD 0.185 kN 0.375 kN
- RS Stock No.:
- 576-532
- Mfr. Part No.:
- BB6UU
- Manufacturer:
- SNR
Subtotal (1 pack of 10 units)*
€228.60
(exc. VAT)
€281.18
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €228.60 | €22.86 |
*price indicative
- RS Stock No.:
- 576-532
- Mfr. Part No.:
- BB6UU
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing | |
| Length | 19mm | |
| Dynamic Load Rating | 0.185kN | |
| Static Load Rating | 0.375kN | |
| Closure Type | Closed | |
| Standards/Approvals | JIS | |
| Series | BB6UU | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing | ||
Length 19mm | ||
Dynamic Load Rating 0.185kN | ||
Static Load Rating 0.375kN | ||
Closure Type Closed | ||
Standards/Approvals JIS | ||
Series BB6UU | ||
- COO (Country of Origin):
- JP
The SNR Closed ball bushings enable precise and low-friction linear movements on self-supporting hardened steel shafts. The Standard Ball Bushings (closed type) are built to JIS dimensions and feature two seals. They operate within a temperature range of -20 °C to 80 °C.
Material outer cylinder or steel segments 100Cr6
Material Cage PA
Related links
- SNR BBE5UU Linear Ball Bearing with 5 mm ID 12 mm OD 0.225 kN 0.375 kN
- INA KH06-PP Bearing with 6 mm ID 12 mm OD 390 N 340 N
- INA KH06-B Bearing with 6 mm ID 12 mm OD 390 N 340 N
- Ewellix Makers in Motion LBBR 6 A Bearing with 6 mm ID 12 mm OD 335 N 270 N
- SNR BBET12UU Linear Ball Bearing with 12 mm ID 22 mm OD 1.492 kN 129 kN
- SNR BBE12UU Bearing with 12 mm ID 22 mm OD 0.588 kN 1.109 kN
- SNR BB12UU Bearing with 12 mm ID 21 mm OD 0.587 kN 1.109 kN
- SNR BBES12UU Linear Ball Bearing with 12 mm ID 22 mm OD 0.588 kN 1.109 kN
