INA KH20-B Bearing with 20 mm ID 28 mm OD 1170 N 1010 N
- RS Stock No.:
- 172-1282
- Mfr. Part No.:
- KH20-B
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.92
(exc. VAT)
€24.50
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 100 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €19.92 |
| 5 - 9 | €19.12 |
| 10 + | €18.74 |
*price indicative
- RS Stock No.:
- 172-1282
- Mfr. Part No.:
- KH20-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Length | 30mm | |
| Dynamic Load Rating | 1170N | |
| Closure Type | Closed | |
| Static Load Rating | 1010N | |
| Base to Bore Centerline | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 30mm | ||
Dynamic Load Rating 1170N | ||
Closure Type Closed | ||
Static Load Rating 1010N | ||
Base to Bore Centerline 14mm | ||
Standards/Approvals No | ||
Schaeffler Bearing, 20mm Inside Diameter, 28mm Outside Diameter - KH20-B
This bearing is a high-performance linear ball bearing designed for various automation and mechanical applications. With an inner diameter of 20mm and an outer diameter of 28mm, this component is crucial for ensuring smooth and efficient movement in mechanical systems. Its length of 30mm allows for versatile installation options in confined spaces.
Features & Benefits
• High dynamic load rating of 1170N ensures durability
• Static load rating of 1010N provides reliability in heavy-duty requirements
• Open design allows for easy access and maintenance
• Operates without seals, reducing friction and wear
Applications
• Used for automation machinery for precise movement
• Ideal for robotics where space-saving is essential
• Suitable for electrical actuators in diverse industries
• Recommended for linear motion guides for improved efficiency
What are the implications of the open design in this bearing?
The open design facilitates easy lubrication while allowing for the removal of dust and debris, enhancing the lifespan and performance of the bearing.
How does the dynamic load rating impact my project's requirements?
With a dynamic load rating of 1170N, it is suitable for applications requiring robust performance under varying load conditions, contributing to system efficiency.
What type of maintenance is recommended for bearings without seals?
Regular lubrication is necessary; it is crucial to monitor for contaminants and ensure the bearing remains clean to maintain performance and longevity.
What advantages does the absence of seals provide in specific applications?
The absence of seals minimises friction and enhances the speed of movement, making it particularly beneficial in scenarios where rapid response is critical.
How can this bearing be integrated into existing equipment?
Its standard dimensions allow for easy replacement in existing setups, making it adaptable for a variety of mechanisms without the need for extensive modifications.
Related links
- RS PRO Linear Ball Bearing with 20 mm ID 28 mm OD 1170 N 1010 N
- INA KH20-PP 1 Row Ball Bearing - 20 mm ID, 28 mm OD 30 mm Race Width
- Ewellix Makers in Motion LBBR 20-2LS Bearing with 20 mm ID 28 mm OD 1160 N 800 N
- Igus RJ260UM-02-20 Bearing with 20 mm ID 28 mm OD 750 N 5250 N
- Ewellix Makers in Motion LBBR 20 Bearing with 20 mm ID 28 mm OD 1160 N 800 N
- Ewellix Makers in Motion LBBR 20-2LS/HV6 Bearing with 20 mm ID 28 mm OD 1160 N 800 N
- INA HK2212-B 22 mm ID Roller Bearing Drawn Cup Needle, 28 mm OD
- INA Yoke Cam Follower LR50002RS 10mm ID, 28 mm OD
