Igus RJ260UM-02-20 Bearing with 20 mm ID 28 mm OD 750 N 5250 N
- RS Stock No.:
- 712-5036
- Mfr. Part No.:
- RJ260UM-02-20
- Manufacturer:
- Igus
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€12.92
(exc. VAT)
€15.89
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €12.92 | - |
| 5 - 9 | €12.42 | 3% |
| 10 + | €12.14 | 6% |
*price indicative
- RS Stock No.:
- 712-5036
- Mfr. Part No.:
- RJ260UM-02-20
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Bearing | |
| Length | 30mm | |
| Dynamic Load Rating | 750N | |
| Static Load Rating | 5250N | |
| Closure Type | Closed | |
| Material | Iglidur J260 | |
| Base to Bore Centerline | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Bearing | ||
Length 30mm | ||
Dynamic Load Rating 750N | ||
Static Load Rating 5250N | ||
Closure Type Closed | ||
Material Iglidur J260 | ||
Base to Bore Centerline 14mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
DryLin Compact Linear Bearing
DryLin polymer linear bearing, dimensionally compatible with compact bearings
Low friction, long life, and totally maintenance-free
Grooved design allows for thermal expansion and running in dirty and dusty environments
Self-Lubricating Bushes - Drylin™
Drylin™ bearings are manufactured from high performance polymers. They run without lubrication and require no maintenance. They consist of a polymer liner located in an aluminium housing. Both standard and self-compensating styles are available in closed and split configurations. Features include very low friction, suitability for high speed and acceleration use, high load bearing capacity and self-wiping design. The bearings run on aluminium, steel and ceramic shafts.
Related links
- Igus RJ260UM-02-25 Bearing with 25 mm ID 35 mm OD 1250 N 8750 N
- Igus RJ260UM-02-12 Bearing with 12 mm ID 19 mm OD 420 N 2940 N
- Igus RJ260UM-02-16 Bearing with 16 mm ID 24 mm OD 600 N 4200 N
- Ewellix Makers in Motion LBBR 20 Bearing with 20 mm ID 28 mm OD 1160 N 800 N
- PREVOST 88 bar Black Rubber Flexible Hose Compensation 750 mm
- PREVOST 105 bar Black Rubber Flexible Hose Compensation 750 mm
- Igus GSM-2528-20 25mm Bore Plain Bearing, 28 mm OD
- Ewellix Makers in Motion LBBR 20-2LS Bearing with 20 mm ID 28 mm OD 1160 N 800 N
