INA KH30-B Bearing with 30 mm ID 40 mm OD 3300 N 3100 N
- RS Stock No.:
- 172-1285
- Mfr. Part No.:
- KH30-B
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.40
(exc. VAT)
€34.93
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €28.40 |
| 5 - 9 | €27.30 |
| 10 + | €26.70 |
*price indicative
- RS Stock No.:
- 172-1285
- Mfr. Part No.:
- KH30-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Length | 50mm | |
| Dynamic Load Rating | 3300N | |
| Base to Bore Centerline | 20mm | |
| Static Load Rating | 3100N | |
| Closure Type | Closed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 50mm | ||
Dynamic Load Rating 3300N | ||
Base to Bore Centerline 20mm | ||
Static Load Rating 3100N | ||
Closure Type Closed | ||
Standards/Approvals No | ||
Schaeffler Bearing, 30mm Inside Diameter, 40mm Outside Diameter - KH30-B
This bearing is designed for precision applications in the automation, electronics, and mechanical industries. With an inner diameter measuring 30mm and an outer diameter of 40mm, it provides stability and effective load distribution. The closed linear ball bearing type ensures enhanced function in environments requiring robust design and efficient operation.
Features & Benefits
• High dynamic load rating of 3300N for enhanced durability
• Static load rating of 3100N supports heavy loads
• Designed without seals to reduce friction
• Closed configuration prevents contamination from external elements
• Reliable performance in demanding industrial settings
• Compact dimensions suited for various machinery requirements
Applications
• Used for direct in automated machinery
• Suitable for use in linear motion systems
• Ideal for assembly line processes requiring precise movement
• Recommended for robotics and material handling equipment
What is the significance of a closed design in this bearing?
The closed design offers protection against debris and contaminants, maintaining performance and increasing the lifespan in industrial environments.
How does the load rating affect the bearing's performance?
The dynamic load rating indicates the maximum load it can handle during movement, while the static load rating shows its capacity when stationary. Both ratings ensure reliable operation under various conditions.
In which situations would the lack of seals be beneficial?
A design without seals reduces frictional losses, allowing for smoother operation, which can be advantageous in high-speed applications where heat generation needs to be minimised.
Related links
- INA KH30-PP 1 Row Ball Bearing - 30 mm ID, 40 mm OD 50 mm Race Width
- INA Bearing Unit Insert 15 mm ID 40 mm OD GRAE15-XL-NPP-B
- INA KH40-B Bearing with 40 mm ID 52 mm OD 5300 N 4950 N
- INA KS25-PP Bearing with 25 mm ID 40 mm OD 3950 N 4300 N
- INA Bearing Insert 12 mm ID 40 mm OD GRAE12-XL-NPP-B
- INA Bearing Insert 17 mm ID 40 mm OD GRAE17-XL-NPP-B
- INA KSO25-PP Bearing with 25 mm ID 40 mm OD 3950 N 4300 N
- INA KB25 Bearing with 25 mm ID 40 mm OD 2950 N 2850 N
